• Power Supplies - Chassis Mount

CSS280 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: CSS28024/M
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
280 W
90 VAC to 264 VAC
1 Output
24 VDC
11.66 A
Open Frame
4 kVAC
91 %
Industrial
127 mm
76.2 mm
30 mm
IEC 60601-1
CSS280