Power Supplies - Chassis Mount
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZWS240BP36/TA TTI: Not Assigned TDK Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | TDK | 240 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 6.7 A | Enclosed | 3 kVAC | 91 % | Industrial | 180.09 mm (7.09 in) | 84.07 mm (3.31 in) | 41.91 mm (1.65 in) | ZWS-BP |