Power Supplies - Chassis Mount
851 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8FS-G01512C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 15 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 12 VDC | 1.3 A | Enclosed | 3 kVAC | 84 % | 99 mm | 35 mm | 82 mm | IEC 62368-1 | S8FSG01512C | ||||||
Mfr: S8FS-G05012C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 12 VDC | 4.3 A | Enclosed | 3 kVAC | 86 % | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05012C | ||||||
Mfr: S8FS-G05015C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 3.5 A | Enclosed | 3 kVAC | 88 % | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05015C | ||||||
Mfr: S8FS-G10005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 5 VDC | 16 A | Enclosed | 3 kVAC | 81 % | Industrial | 129 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG10005C | |||||
Mfr: S8FS-G10024C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 129 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG10024C | |||||
Mfr: CF-02EM9203102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC Module | Not Available Online | 3.2 kW | 355 VAC to 485 VAC | 1 Output | 24 VDC | 110 A | Enclosed | 1.5 kVDC | 91 % | Industrial | 13.84 in | 6.34 in | 4.07 in | High Speed | ||||||
0In Stock | 1.5 kW | 100 VAC to 240 VAC, 140 VDC to 340 VDC | 1 Output | 24 VDC | 104 A | Enclosed | 93.5 % | Industrial | 322 mm | 108 mm | 41 mm | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | ||||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 164 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
0In Stock | 2.5 kW | 100 VAC to 240 VAC, 140 VDC to 340 VDC | 1 Output | 48 V | 52.08 A | Enclosed | 1.5 kVAC, 4 kVAC | 94 % | Industrial | 306 mm | 108 mm | 42 mm | AS/NZS 61558-2, IEC 61010-1, IEC 62368-1 | |||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 35.2 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC250 | ||||||
Mfr: PQU1000-12 TTI: PQU1000-12 Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount 1000W 12VDC 100-240VAC Nom | 0In Stock | 1 kW | 90 VAC to 264 VAC | 1 Output | 12 VDC | 83.3 A | Open Frame | 4.8 kVAC | 95 % | Industrial | 203.2 mm | 127 mm | 39.97 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQU1000 | |||||
Mfr: PQU1000-24 TTI: PQU1000-24 Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount 1000W 24VDC 100-240VAC Nom | 0In Stock | 1 kW | 90 VAC to 264 VAC | 1 Output | 24 VDC | 41.7 A | Open Frame | 4.8 kVAC | 95 % | Industrial | 203.2 mm | 127 mm | 39.97 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQU1000 | |||||
Mfr: PQC250-24DRT TTI: PQC250-24DRT Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount DC/DC CONVERTER 24V | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 35.2 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC250 | |||||
0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 35.2 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC250 | ||||||
0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 23.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 54 VDC | 4.6 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 35.2 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC250 | ||||||
Mfr: PQU650M-24P TTI: PQU650M-24P Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount AC/DC 650W, 6"X4" U-CHANNEL, 24V O/P | 0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 27.1 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | ||||||
Mfr: PQU650M-12P TTI: PQU650M-12P Murata Power Solutions Power Supplies - Chassis Mount AC/DC 650W, 6 X4 U-CHANNEL, 12V O/P | 0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | ||||||
0In Stock | 288 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 8 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
Mfr: PQU650-54P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 54 VDC | 12.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | |||||
Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||||
0In Stock | 360 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
0In Stock | 90 W | 100 VAC to 277 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 3.75 A | Enclosed | 3 kVAC, 4 kVAC | 94 % | Industrial | 222 mm | 100 mm | 53 mm | IEC 61010-1 | |||||||
0In Stock | 360 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3 kVAC | 92 % | Industrial | 240 mm | 136 mm | 53 mm | AS/NZS 61558-2, IEC 61010-1 | |||||||
Mfr: PQU650-28P TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 650 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 23.2 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 |