Power Supplies - Chassis Mount
851 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 W | 170 VAC to 264 VAC | 2 Output | 12 VDC | 1.7 A | 12 VDC | 800 mA | Open Frame | 2 kVAC | 68 % | Industrial | 161 mm | 40 mm | 97 mm | S82R | S82R2327 | ||||
Not Available Online | 30 W | 170 VAC to 264 VAC | 2 Output | 5 VDC | 2 A | 12 VDC | 2 A | Enclosed | 2 kVAC | 68 % | Industrial | 161 mm | 40 mm | 97 mm | S82R | S82R6321 | ||||
Mfr: S8VM-15015 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 15V 10A | Not Available Online | 150 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 10 A | Open Frame | 3 kVAC | 81 % | Industrial | 160.5 mm | 37.5 mm | 82.5 mm | S8VM | S8VM15015 | |||||
Mfr: S8VM-05012C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 50W 12V 4.3A Covered Bottom Mounting Type | Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 4.3 A | Enclosed | 3 kVAC | 79 % | Industrial | 120.5 mm | 27 mm | 82.5 mm | S8VM | S8VM05012C | |||||
Mfr: S8VM-05024C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 50W 24V 2.2A Covered Bottom Mounting Type | Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 80 % | Industrial | 120.5 mm | 27 mm | 82.5 mm | S8VM | S8VM05024C | |||||
Mfr: S8VM-03015 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 30W 15V 2A | Not Available Online | 30 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Open Frame | 3 kVAC | 79 % | Industrial | 95.5 mm | 27 mm | 82.5 mm | S8VM | S8VM03015 | |||||
Mfr: S8VM-10005 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 5V 20A | Not Available Online | 100 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 20 A | Open Frame | 3 kVAC | 81 % | Industrial | 160.5 mm | 28.5 mm | 82.5 mm | S8VM | S8VM10005 | |||||
Mfr: S8VM-10024C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 24V 4.5A | Not Available Online | 100 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 82 % | Industrial | 160.5 mm | 28.5 mm | 82.5 mm | S8VM | S8VM10024C | |||||
Mfr: S8VM-01515 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 15W 15V 1A | Not Available Online | 15 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 1 A | Open Frame | 3 kVAC | 78 % | Industrial | 80.5 mm | 27 mm | 81.5 mm | S8VM | S8VM01515 | |||||
Mfr: S8VM-05005 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 50W 5V 10A | Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 10 A | Open Frame | 3 kVAC | 80 % | Industrial | 120.5 mm | 27 mm | 82.5 mm | S8VM | S8VM05005 | |||||
Not Available Online | Open Frame | S82J | ||||||||||||||||||
Mfr: S8E1-01012A TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 10 W | 85 VAC to 132 VAC | 1 Output | 12 VDC | 1 A | Open Frame | 2 kVAC | 73 % to 83 % | Industrial | 85 mm | 28 mm | 69 mm | S8E1 | S8E101012A | |||||
Not Available Online | 300 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 75 % to 80 % | Industrial | 230 mm | 146 mm | 120 mm | S82F | S82F3024 | ||||||
Mfr: S8VM-30012C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 27A 12V Bottom Mt 300W | Not Available Online | 300 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 27 A | Enclosed | 3 kVAC | 78 % | Industrial | 188 mm | 62.5 mm | 83.5 mm | S8VM | S8VM30012C | |||||
Mfr: S8VM-60005C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 120A 5V Bottom Mt 600W | Not Available Online | 600 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 120 A | Enclosed | 3 kVAC | 77 % | Industrial | 192 mm | 101.8 mm | 83.8 mm | S8VM | S8VM60005C | |||||
Mfr: CPFE1000FI-28/PH TTI: Not Assigned TDK Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1.008 kW | 90 VAC to 265 VAC | 1 Output | 28 VDC | 36 A | Open Frame | 4.242 kVDC | 88 % | Industrial | 254 mm | 107 mm | 40 mm | IEC 62368-1 | CPFE1000 | |||||
Mfr: CPFE1000FI-48/H TTI: Not Assigned TDK Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1.008 kW | 90 VAC to 265 VAC | 1 Output | 48 VDC | 21 A | Open Frame | 4.242 kVDC | 89 % | Industrial | 254 mm | 112 mm | 44 mm | IEC 62368-1 | CPFE1000 | |||||
Mfr: CPFE1000FI-48/PH TTI: Not Assigned TDK Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 1.008 kW | 90 VAC to 265 VAC | 1 Output | 48 VDC | 21 A | Open Frame | 4.242 kVDC | 89 % | Industrial | 254 mm | 107 mm | 40 mm | IEC 62368-1 | CPFE1000 | |||||
Mfr: MVAD040-48 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 40W 48V 0.84A | Not Available Online | 40 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 48 VDC | 840 mA | Open Frame | 4 kVAC | 89 % | Industrial | 101.6 mm | 50.8 mm | 33.02 mm | IEC 60601-1 | MVAD040 | |||||
Not Available Online | Open Frame | S82J | ||||||||||||||||||
Not Available Online | Open Frame | S82J | ||||||||||||||||||
Mfr: S8E1-05024A TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | Open Frame | S8E1 | |||||||||||||||||
Not Available Online | 40 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 1.67 A | Open Frame | 90 % | Industrial | 76.2 mm (3 in) | 38.1 mm (1.5 in) | 25.5 mm (1.004 in) | |||||||||
Not Available Online | 40 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 840 mA | Open Frame | 91 % | Industrial | 76.2 mm (3 in) | 38.1 mm (1.5 in) | 25.5 mm (1.004 in) | |||||||||
Mfr: S8FS-C15024J TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 150 W | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 87 % | Industrial | 199 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSC15024J |