BAC05 - Power Supplies - Board Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAC05S05DC TTI: BAC05S05DC Murata Power Solutions Availability: 20In StockPower Supplies - Board Mount AC/DC 5W TH 5V | 20In Stock | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 V | 1 A | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | |||||
Mfr: BAC05S12DC TTI: BAC05S12DC Murata Power Solutions Availability: 0In StockPower Supplies - Board Mount AC/DC 5W TH 12V | 0In Stock | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 V | 420 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | |||||
Mfr: BAC05S24DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 V | 210 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 |