LMD300 - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230V Power Supply For 2000-3000 LMH2 | Not Available Online | Constant Voltage (CV) | 900 mA | 39 VDC | 40 W | 220 VAC to 240 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies Plastic Plate | Not Available Online | Chassis Mount | 90 mm (3.543 in) | 90 mm (3.543 in) | 37 mm (1.457 in) | LMD300 | ||||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 120V/230V/277V For 2000-3000 LMH2 | Not Available Online | Constant Voltage (CV) | 900 mA | 40 VDC | 40 W | 120 VAC to 277 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 | |||
TTI: Not Assigned Cree LED Availability: Not Available OnlineLED Power Supplies 230V, Dimming | Not Available Online | Constant Voltage (CV) | 900 mA | 39 VDC | 40 W | 220 VAC to 240 VAC | With Dimming | 1 Output | Chassis Mount | 205 mm (8.071 in) | 80 mm (3.15 in) | 35 mm (1.378 in) | Medical, Industrial | LMD300 | IP20 |