Power Management ICs
9,679 ResultsCategories of Power Management ICs
- AC/DC Converters (207)
- Battery Management (106)
- Current & Power Monitors & Regulators (57)
- Feedback Loop Power Controllers (2)
- Galvanically Isolated Gate Drivers (9)
- Gate Drivers (877)
- Hot Swap Voltage Controllers (63)
- LDO Voltage Controllers (77)
- LDO Voltage Regulators (2,895)
- Linear Voltage Regulators (219)
- Motor / Motion / Ignition Controllers & Drivers (1,373)
- Optically Isolated Gate Drivers (500)
- Power Factor Correction - PFC (55)
- Supervisory Circuits (2,192)
- Switching Controllers (249)
- Voltage References (53)
- Voltage Regulators - Switching Regulators (722)
- Wireless Charging ICs (23)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: TB67H451AFNG,EL TTI: TB67H451AFNG,EL Toshiba Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 50V/3.5A BRUSHED MOTOR DRIVER | 0In Stock | SMD/SMT | HSOP-8 | 50 V | ||||
Mfr: BD90640UEFJ-CE2 TTI: BD90640UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90640UEFJ-C | |||
Mfr: BD33IA5VEFJ-ME2 TTI: BD33IA5VEFJ-ME2 ROHM Semiconductor LDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD50HA5VEFJ-ME2 TTI: BD50HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BM2P131E-Z TTI: BM2P131E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET | 0In Stock | Through Hole | DIP-7 | BM2P131E | ||||
Mfr: TLP5814H(D4,E TTI: TLP5814H(D4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers GATE DRIVE COUPLER | 0In Stock | |||||||
Mfr: BD00FD0WHFP-TR TTI: BD00FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | HRP-5 | BD00FD0WHFP | ||||
Mfr: VOW3120-X017T TTI: VOW3120-X017T Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet | 0In Stock | SMD/SMT | WSMD-8 | 15 V to 32 V | ||||
Mfr: BD90FC0JEFJ-E2 TTI: BD90FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A 9V FIXED OUTPUT LDO REG | Not Available Online | SMD/SMT | HTSOP-J8 | 9 V | ||||
Mfr: BD950N5FP2-CE2 TTI: BD950N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-3 | 5 V | ||||
Mfr: BD60HC5VEFJ-ME2 TTI: BD60HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: D67872MWV-ZE2 TTI: BD67872MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | SMD/SMT | UQFN-28 | |||||
Mfr: BD62120JEFJ-E2 TTI: BD62120JEFJ-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers BRUSH MOTOR DRIVERS 36V 1CH | 0In Stock | SMD/SMT | HTSOP-8 | |||||
Mfr: BD30FC0JEFJ-E2 TTI: BD30FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD33FC0JEFJ-E2 TTI: BD33FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A 3V FIXED OUTPUT LDO REG | Not Available Online | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD900N5FP2-CE2 TTI: BD900N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | |||||
Mfr: BD950N5WFP2-CE2 TTI: BD950N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-5 | 5 V | ||||
Mfr: BD5227NVX-2CTL TTI: BD5227NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5227NVX-2C | ||||
Mfr: TLP5814H(E TTI: TLP5814H(E Toshiba Availability: 0In StockOptically Isolated Gate Drivers GATE DRIVE COUPLER | 0In Stock | |||||||
Mfr: BD433S2EFJ-CE2 TTI: BD433S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S2EFJ-C | |||
Mfr: BD521VNVX-2CTL TTI: BD521VNVX-2CTL ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Nano Energy, 0.965V, Adjustable Delay Voltage Detector for Automotive | Not Available Online | SMD/SMT | SSON-4 | BD521VNVX-2C | ||||
Mfr: BD50C0AWFP2-CE2 TTI: BD50C0AWFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | 5 V | BD50C0AWFP2-C | |||
Mfr: BM2P13B3J-Z TTI: BM2P13B3J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | |||||
0In Stock | SMD/SMT | WCSP6G-6 | ||||||
Mfr: BD25IC0VEFJ-ME2 TTI: BD25IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V |