SMD - Power Management ICs
2,777 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- Hot Swap Voltage Controllers (29)
- LDO Voltage Controllers (61)
- LDO Voltage Regulators (1,187)
- Linear Voltage Regulators (7)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Supervisory Circuits (238)
- Switching Controllers (30)
- Voltage References (7)
- Voltage Regulators - Switching Regulators (308)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD30HA3VEFJ-ME2 TTI: BD30HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD00HA3MEFJ-CE2 TTI: BD00HA3MEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD433S5EFJ-CE2 TTI: BD433S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators: BD433S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5EFJ-C | |||
Mfr: BD30IC0VEFJ-ME2 TTI: BD30IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD90GC0VEFJ-ME2 TTI: BD90GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 9V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 9 V | ||||
Mfr: BD60HC5VEFJ-ME2 TTI: BD60HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD16951EFV-ME2 TTI: BD16951EFV-ME2 ROHM Semiconductor Availability: 0In StockGate Drivers 2CH HALF-BRIDGE GATE DRIVER | 0In Stock | SMD/SMT | HTSSOP-24 | |||||
Mfr: BD90640UEFJ-CE2 TTI: BD90640UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90640UEFJ-C | |||
Mfr: IXDI602SIATR TTI: IXDI602SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | |||||
Mfr: BD5223G-1TR TTI: BD5223G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BM1Q021FJ-E2 TTI: BM1Q021FJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC | 0In Stock | SMD/SMT | SOP-8 | 12.5 V | BM1Q021FJ | |||
Mfr: BD9E201FP4-ZTL TTI: BD9E201FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E201FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. BD9E201FP4-Z is a current mode control. It includes internal p | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E201FP4-Z | |||
Mfr: BD80FC0WFP-E2 TTI: BD80FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator | 0In Stock | SMD/SMT | TO-252-5 | 8 V | BD80FC0WFP | |||
Mfr: BD00FD0WFP2-E2 TTI: BD00FD0WFP2-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | BD00FD0WFP2 | ||||
Mfr: TC78B011FTG,EL TTI: TC78B011FTG,EL Toshiba Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 30V MOTOR CONTROL DRIVER | 0In Stock | SMD/SMT | QFN-36 | 2.5 V | ||||
Mfr: BD9S201NUX-CE2 TTI: BD9S201NUX-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators PMW TYPE DC/DC CON | 0In Stock | SMD/SMT | VSON-8 | 800 mV to 5.5 V | BD9S201NUX-C | |||
Mfr: BD50HA3VEFJ-CE2 TTI: BD50HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD90640HFP-CTR TTI: BD90640HFP-CTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HRP7 | 0In Stock | SMD/SMT | 800 mV to 36 V | BD90640HFP-C | ||||
Mfr: BD950N1WG-CTR TTI: BD950N1WG-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 150MA 5.0V LDO REGULATOR | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD950N1WG-C | |||
Mfr: BD15GC0VEFJ-ME2 TTI: BD15GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.5 V | ||||
Mfr: BD450S2WFP3-CE2 TTI: BD450S2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | ||||
Mfr: BD18GC0VEFJ-ME2 TTI: BD18GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD18HC0VEFJ-ME2 TTI: BD18HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD90GA5VEFJ-ME2 TTI: BD90GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 9V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 9 V |