SMD - Power Management ICs
2,777 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- Hot Swap Voltage Controllers (29)
- LDO Voltage Controllers (61)
- LDO Voltage Regulators (1,187)
- Linear Voltage Regulators (7)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Supervisory Circuits (238)
- Switching Controllers (30)
- Voltage References (7)
- Voltage Regulators - Switching Regulators (308)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD63800MUF-CE2 TTI: BD63800MUF-CE2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers AECQ | 0In Stock | SMD/SMT | VQFN-32 | 40 V | BD63800MUF-C | |||
Mfr: BD00D0AWHFP-TR TTI: BD00D0AWHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators IC LDO REG VARIABLE OUTPUT | 0In Stock | SMD/SMT | HRP-5 | BD00D0AWHFP | ||||
Mfr: TBD62308AFG,EL TTI: TBD62308AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | SMD/SMT | HSOP-16 | 50 V | ||||
Mfr: BD450S5FP2-CE2 TTI: BD450S5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-263-3 | 5 V | ||||
Mfr: BD50HC5VEFJ-ME2 TTI: BD50HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 5V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD433S5WFP-CE2 TTI: BD433S5WFP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | SMD/SMT | TO-252-5 | 3.3 V | ||||
Mfr: BD50GC0VEFJ-ME2 TTI: BD50GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD9C501EFJ-E2 TTI: BD9C501EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators RECT 650V 12A SM SCHOTTKY | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 12.6 V | BD9C501EFJ | |||
0In Stock | SMD/SMT | DFN-8 | ||||||
Mfr: BD60GC0VEFJ-ME2 TTI: BD60GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD60HC0VEFJ-ME2 TTI: BD60HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD90FD0WHFP-TR TTI: BD90FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 9V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 9 V | BD90FD0WHFP | |||
Mfr: BD5226NVX-2CTL TTI: BD5226NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5226NVX-2C | ||||
Mfr: BD5229NVX-2CTL TTI: BD5229NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5229NVX-2C | ||||
Mfr: SIC437DED-T1-GE3 TTI: SIC437DED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 12A; Ext; Pwr Saving PowerPAK MLP44-24L | 0In Stock | SMD/SMT | MLP44-24 | Adjustable | ||||
Mfr: TBD62304AFWG,EL TTI: TBD62304AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | SMD/SMT | PSOP-16 | 50 V | ||||
Mfr: BM6258FS-E2 TTI: BM6258FS-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Driver | 0In Stock | SMD/SMT | SSOP-A54-36 | |||||
Mfr: BD750L05G-CTR TTI: BD750L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD750L05G-C | |||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | SMD/SMT | SSOP-6 | BD48W00G-C | ||||
Mfr: BD62120AEFJ-E2 TTI: BD62120AEFJ-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 1 CH H-BRIDGE MOTOR DRIVER | 0In Stock | SMD/SMT | HTSOP-J8 | BD62120AEFJ | ||||
Mfr: BD50HC0VEFJ-ME2 TTI: BD50HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD52W05G-CTR TTI: BD52W05G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | SMD/SMT | SSOP-6 | BD52W05G-C | ||||
Mfr: BD450S5WEFJ-CE2 TTI: BD450S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5WEFJ-C | |||
Mfr: BD30GC0VEFJ-ME2 TTI: BD30GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD50HC0VEFJ-CE2 TTI: BD50HC0VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BD50HC0VEFJ-C is a LDO regulator with output current 1.0A. The output accuracy is +/-3% between Ta = -40C to +125C. It has package type: HTSOP-J8 which is small and good heat resistance | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V |