Power Management ICs
9,679 ResultsCategories of Power Management ICs
- AC/DC Converters (207)
- Battery Management (106)
- Current & Power Monitors & Regulators (57)
- Feedback Loop Power Controllers (2)
- Galvanically Isolated Gate Drivers (9)
- Gate Drivers (877)
- Hot Swap Voltage Controllers (63)
- LDO Voltage Controllers (77)
- LDO Voltage Regulators (2,895)
- Linear Voltage Regulators (219)
- Motor / Motion / Ignition Controllers & Drivers (1,373)
- Optically Isolated Gate Drivers (500)
- Power Factor Correction - PFC (55)
- Supervisory Circuits (2,192)
- Switching Controllers (249)
- Voltage References (53)
- Voltage Regulators - Switching Regulators (722)
- Wireless Charging ICs (23)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: SIC632CD-T1-GE3 TTI: SIC632CD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A, 4.5V - 24V DrMOS VRPower | 0In Stock | SMD/SMT | PowerPak-31 | |||||
Mfr: BD80FC0JEFJ-E2 TTI: BD80FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 8 V | ||||
Mfr: BD25HA3MEFJ-CE2 TTI: BD25HA3MEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD62018BFS-E2 TTI: BD62018BFS-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Controller | 0In Stock | SMD/SMT | SSOP-A-24 | 5 V | BD62018BFS | |||
Mfr: BU33TD3WG-TR TTI: BU33TD3WG-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Standard CMOS LDO Vreg; 3.3V | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BU33TD3WG | |||
Mfr: TBD62503AFNG,EL TTI: TBD62503AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | SMD/SMT | ||||||
Mfr: BD90FC0WEFJ-E2 TTI: BD90FC0WEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 9 V | BD90FC0WEFJ | |||
Mfr: BD33FC0WFP-E2 TTI: BD33FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-252-5 | 3.3 V | BD33FC0WFP | |||
0In Stock | Through Hole | DIP-8 | 15 V to 32 V | |||||
Mfr: TBD62781APG TTI: TBD62781APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Through Hole | PDIP-18 | 50 V | ||||
Mfr: SIC474ED-T1-GE3 TTI: SIC474ED-T1-GE3 Vishay Semiconductors Availability: 0In StockSwitching Voltage Regulators 4.5-55V 3A microBUCK 100kHz-2MHz | 0In Stock | SMD/SMT | MLP55-27 | Adjustable | ||||
Mfr: BD5230NVX-2CTL TTI: BD5230NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5230NVX-2C | ||||
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E200FP4-Z | |||
Mfr: BD80GC0VEFJ-ME2 TTI: BD80GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 8 V | ||||
Mfr: BD00HA3VEFJ-ME2 TTI: BD00HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD50GA5VEFJ-ME2 TTI: BD50GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD5227G-2CGTR TTI: BD5227G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.7V VOLT DETECTOR IC | 0In Stock | SMD/SMT | SSOP-5 | BD5227G-2C | ||||
Mfr: BD433M5FP2-CZE2 TTI: BD433M5FP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3-V LDO Reg OCP, TSP 38uA Typ | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | BD433M5FP2-C | |||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450S2FP3-C | |||
0In Stock | SMD/SMT | WCSP-6 | ||||||
Mfr: BD433U2WEFJ-CE2 TTI: BD433U2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433U2WEFJ-C | |||
Mfr: TBD62785APG TTI: TBD62785APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Through Hole | PDIP-18 | 50 V | ||||
Mfr: BD5240G-2CGTR TTI: BD5240G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 4V VOLT DETECTOR IC | 0In Stock | SMD/SMT | SSOP-5 | BD5240G-2C | ||||
Mfr: SIC654ACD-T1-GE3 TTI: SIC654ACD-T1-GE3 Vishay Semiconductors Availability: 0In StockSwitching Voltage Regulators 50A 3.3V PWM PowerPAK MLP55-31L | 0In Stock | SMD/SMT | MLP55-31 |