ROHM Semiconductor - Power Management ICs
5,014 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,237)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (480)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD62130JEFJ-E2 TTI: BD62130JEFJ-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers BRUSH MOTOR DRIVERS 36V 1CH | 0In Stock | SMD/SMT | HTSOP-8 | |||||
Mfr: BD33GA5VEFJ-ME2 TTI: BD33GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD450S2WFP3-CE2 TTI: BD450S2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | ||||
Mfr: BD5230G-1TR TTI: BD5230G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 3.0V, Adjustable Delay Voltage Detector | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD18IC0VEFJ-ME2 TTI: BD18IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.8V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD433S5WFP-CE2 TTI: BD433S5WFP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | SMD/SMT | TO-252-5 | 3.3 V | ||||
Mfr: BD450S5FP2-CE2 TTI: BD450S5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-263-3 | 5 V | ||||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | SMD/SMT | UQFN-28 | |||||
Mfr: BD9E105FP4-ZTL TTI: BD9E105FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 800 mV | BD9E105FP4-Z | |||
Mfr: BD63800MUF-CE2 TTI: BD63800MUF-CE2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers AECQ | 0In Stock | SMD/SMT | VQFN-32 | 40 V | BD63800MUF-C | |||
Mfr: BD90610UEFJ-CE2 TTI: BD90610UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90610UEFJ-C | |||
Mfr: BM2P06B1J-Z TTI: BM2P06B1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | SMD/SMT | DIP-7 | |||||
Mfr: BD933M5EFJ-CE2 TTI: BD933M5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators QuiCur™, Automotive 500mA 3.3V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD33IC0VEFJ-ME2 TTI: BD33IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD00FD0WFP2-E2 TTI: BD00FD0WFP2-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | BD00FD0WFP2 | ||||
Mfr: BD70H38G-2CTR TTI: BD70H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD70H38G-2C | ||||
Mfr: BD73H38G-2CTR TTI: BD73H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H38G-2C | ||||
Mfr: BM2P061H-Z TTI: BM2P061H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD3775AF-E2 TTI: BD3775AF-E2 ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2CH RESET & COMPARATOR IC | 0In Stock | SMD/SMT | SOP-8 | BD3775AF | ||||
Mfr: BD68888AEKV-E2 TTI: BD68888AEKV-E2 ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers BIPOLAR DRIVER | Not Available Online | SMD/SMT | HTQFP-48 | BD68888AEKV | ||||
Mfr: BD30FD0WHFP-TR TTI: BD30FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 3V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 3 V | BD30FD0WHFP | |||
Mfr: BDJ2FD0WHFP-TR TTI: BDJ2FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 12V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 12 V | BDJ2FD0WHFP | |||
Mfr: BD33C0AFP2-CE2 TTI: BD33C0AFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | BD33C0AFP2-C | |||
Mfr: BD90640HFP-CTR TTI: BD90640HFP-CTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HRP7 | 0In Stock | SMD/SMT | 800 mV to 36 V | BD90640HFP-C | ||||
Mfr: BM2P153WF-E2 TTI: BM2P153WF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM DC/DC CONVERTER IC | 0In Stock | SMD/SMT | SOP-8 |