ROHM Semiconductor - Power Management ICs
5,015 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,238)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (480)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD50FD0WHFP-TR TTI: BD50FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 5V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 5 V | BD50FD0WHFP | |||
Mfr: BD60223FP-E2 TTI: BD60223FP-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR | 0In Stock | SMD/SMT | HSOP-25 | BD60223FP | ||||
Mfr: BD9V100MUF-CE2 TTI: BD9V100MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 16-60V 1A 1ch 2.1MHz Sync Buck Convrtr | 0In Stock | SMD/SMT | VQFNFV4040-EP-24 | 800 mV to 5.5 V | BD9V100MUF-C | |||
Mfr: BD433U2EFJ-CE2 TTI: BD433U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators AECQ | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433U2EFJ-C | |||
Mfr: BD52W05G-CTR TTI: BD52W05G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | SMD/SMT | SSOP-6 | BD52W05G-C | ||||
Mfr: BM1P10CFJ-E2 TTI: BM1P10CFJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM CONTROLLER | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | BM1P10CFJ | |||
Mfr: BD4234NUX-E2 TTI: BD4234NUX-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators CONTROL IC | 0In Stock | SMD/SMT | VSONX3020-EP-10 | BD4234NUX | ||||
Mfr: BD900N1WG-CTR TTI: BD900N1WG-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 150MA LDO REGULATOR | 0In Stock | SMD/SMT | SSOP-5 | BD900N1WG-C | ||||
Mfr: BD433S5WFP2-CE2 TTI: BD433S5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | ||||
Mfr: BD725L05G-CTR TTI: BD725L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 2.5 V | BD725L05G-C | |||
Mfr: BM2P101H-Z TTI: BM2P101H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD90620UEFJ-CE2 TTI: BD90620UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90620UEFJ-C | |||
Mfr: BD433S5EFJ-CE2 TTI: BD433S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators: BD433S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5EFJ-C | |||
Mfr: BD450S5WEFJ-CE2 TTI: BD450S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5WEFJ-C | |||
Mfr: BD9P608MFF-CE2 TTI: BD9P608MFF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control, 3.5V to 40V Input, 6.0A Single Buck DC/DC Converter For Automotive: BD9P608MFF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | SMD/SMT | 800 mV to 8.5 V | BD9P608MFF-C | ||||
Mfr: BD28C54FJ-LBE2 TTI: BD28C54FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BD28C57HFJ-LBE2 TTI: BD28C57HFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BM2P061HK-LBZ TTI: BM2P061HK-LBZ ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD433S2FP3-CE2 TTI: BD433S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433S2FP3-C | |||
Mfr: BD12IC0VEFJ-ME2 TTI: BD12IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 1.2V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 1.2 V | ||||
Mfr: BD25IA5VEFJ-ME2 TTI: BD25IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD50HC0VEFJ-ME2 TTI: BD50HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD50HC0VEFJ-CE2 TTI: BD50HC0VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BD50HC0VEFJ-C is a LDO regulator with output current 1.0A. The output accuracy is +/-3% between Ta = -40C to +125C. It has package type: HTSOP-J8 which is small and good heat resistance | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD00FC0JEFJ-E2 TTI: BD00FC0JEFJ-E2 ROHM Semiconductor Availability: Not Available OnlineLDO Voltage Regulators 1A VARIABLE OUTPUT LDO REG | Not Available Online | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD50FC0JEFJ-E2 TTI: BD50FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V |