ROHM Semiconductor - Power Management ICs
5,015 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,238)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (480)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD69060GFT-TL TTI: BD69060GFT-TL ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers 5V SINGLE DRIVER | Not Available Online | SMD/SMT | TSSOP-6 | 160 mV | BD69060GFT | |||
Mfr: BD73H37G-2CTR TTI: BD73H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H37G-2C | ||||
Mfr: BD90FD0WHFP-TR TTI: BD90FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 9V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 9 V | BD90FD0WHFP | |||
Mfr: BD450M5FP2-CZE2 TTI: BD450M5FP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5.0Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-3 | 5 V | BD450M5FP2-C | |||
Mfr: BD5226NVX-2CTL TTI: BD5226NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5226NVX-2C | ||||
Mfr: BD5229NVX-2CTL TTI: BD5229NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5229NVX-2C | ||||
Mfr: BM2P134E-Z TTI: BM2P134E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | BM2P134E | ||||
Mfr: BD62120AEFJ-E2 TTI: BD62120AEFJ-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 1 CH H-BRIDGE MOTOR DRIVER | 0In Stock | SMD/SMT | HTSOP-J8 | BD62120AEFJ | ||||
Mfr: BD9611MUV-E2 TTI: BD9611MUV-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers 60V Synchronous Step-down Regulator | 0In Stock | SMD/SMT | VQFNV4040-EP-20 | 1 V to 44.8 V | BD9611MUV | |||
Mfr: BD450S2WEFJ-CE2 TTI: BD450S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S2WEFJ-C | |||
Mfr: BD450S5EFJ-CE2 TTI: BD450S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators: BD450S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5EFJ-C | |||
Mfr: BD9E304FP4-LBZTL TTI: BD9E304FP4-LBZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe | 0In Stock | SMD/SMT | TSOT-23-8 | 700 mV to 28.8 V | BD9E304FP4-LBZ | |||
Mfr: BD28C57LFJ-LBE2 TTI: BD28C57LFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BD65520MUV-E2 TTI: BD65520MUV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver | 0In Stock | SMD/SMT | VQFN-40 | 5 V | BD65520MUV | |||
Mfr: BD00HC5VEFJ-ME2 TTI: BD00HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00GC0VEFJ-ME2 TTI: BD00GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is +/-1% of output voltage. With external resistance, it is available to set the output voltage at random ( | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD60GA5VEFJ-ME2 TTI: BD60GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 6V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD33GC0VEFJ-ME2 TTI: BD33GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD9S402MUF-CE2 TTI: BD9S402MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators NANO | 0In Stock | SMD/SMT | VQFNFV3030-EP-16 | 600 mV to 4.125 V | BD9S402MUF-C | |||
Mfr: BD733L05G-CTR TTI: BD733L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BD733L05G-C | |||
Mfr: BD750L05G-CTR TTI: BD750L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD750L05G-C | |||
Mfr: BD433S5WEFJ-CE2 TTI: BD433S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5WEFJ-C | |||
Mfr: BDJ0GA3VEFJ-ME2 TTI: BDJ0GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 10V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BD10IC0JEFJ-E2 TTI: BD10IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1 V | ||||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | SMD/SMT | SSOP-6 | BD48W00G-C |