ROHM Semiconductor - Power Management ICs
5,014 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- Hot Swap Voltage Controllers (5)
- LDO Voltage Controllers (69)
- LDO Voltage Regulators (1,237)
- Linear Voltage Regulators (154)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Supervisory Circuits (2,164)
- Switching Controllers (64)
- Voltage Regulators - Switching Regulators (480)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BDJ2FD0WHFP-TR TTI: BDJ2FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 12V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 12 V | BDJ2FD0WHFP | |||
Mfr: BD33C0AFP2-CE2 TTI: BD33C0AFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | BD33C0AFP2-C | |||
Mfr: BD90640HFP-CTR TTI: BD90640HFP-CTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V; HRP7 | 0In Stock | SMD/SMT | 800 mV to 36 V | BD90640HFP-C | ||||
Mfr: BM2P153WF-E2 TTI: BM2P153WF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM DC/DC CONVERTER IC | 0In Stock | SMD/SMT | SOP-8 | |||||
Mfr: BD433S5FP2-CE2 TTI: BD433S5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | ||||
Mfr: BD433S5FP-CE2 TTI: BD433S5FP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-252-3 | 3.3 V | ||||
Mfr: BD80GA3VEFJ-ME2 TTI: BD80GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 8V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 8 V | ||||
Mfr: BD00IC0VEFJ-ME2 TTI: BD00IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD33HA5VEFJ-ME2 TTI: BD33HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD5222G-1TR TTI: BD5222G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.2V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD5320NVX-2CTL TTI: BD5320NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 2.0V, Adjustable Delay Voltage Detector for Automotive | 0In Stock | SMD/SMT | SSON-4 | BD5320NVX-2C | ||||
Mfr: BD5218G-2CGTR TTI: BD5218G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.8V VOLT DETECTOR IC | 0In Stock | SMD/SMT | SSOP-5 | BD5218G-2C | ||||
Mfr: BD9S201NUX-CE2 TTI: BD9S201NUX-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators PMW TYPE DC/DC CON | 0In Stock | SMD/SMT | VSON-8 | 800 mV to 5.5 V | BD9S201NUX-C | |||
Mfr: BD70H12G-2CTR TTI: BD70H12G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.2V VOLTAGE DETECTOR IC | 0In Stock | SMD/SMT | SSOP-5 | BD70H12G-2C | ||||
Mfr: BM1R00147F-E2 TTI: BM1R00147F-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | SOP-8 | BM1R00147F | ||||
Mfr: BD28C55FJ-LBE2 TTI: BD28C55FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | ||||
Mfr: BD60FC0JEFJ-E2 TTI: BD60FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 6V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD933N5FP2-CE2 TTI: BD933N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | ||||
Mfr: BD30IC0JEFJ-E2 TTI: BD30IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD33HA3VEFJ-CE2 TTI: BD33HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD50HA3VEFJ-CE2 TTI: BD50HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD73H37G-2CTR TTI: BD73H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H37G-2C | ||||
Mfr: BD5229NVX-2CTL TTI: BD5229NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | SMD/SMT | SSON-4 | BD5229NVX-2C | ||||
Mfr: BM2P134E-Z TTI: BM2P134E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | BM2P134E | ||||
Mfr: BD9E304FP4-LBZTL TTI: BD9E304FP4-LBZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe | 0In Stock | SMD/SMT | TSOT-23-8 | 700 mV to 28.8 V | BD9E304FP4-LBZ |