SMD - Switching Controllers
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Topology | Number of Outputs | Switching Frequency | Duty Cycle - Max | Input Voltage | Output Voltage | Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRFLYBACK-A-R2-00301 TTI: DRFLYBACK-A-R2-00301 Panjit Availability: 2,500In StockSwitching Controllers TSSOP-18L/DR FLYBK/DRFL-650TR | 2,500In Stock | Flyback | 1 Output | 150 kHz | 2.8 V, 5 V | - 40 C | + 125 C | SMD/SMT | TSSOP-18L | Reel | |||||||
Mfr: CMDRBR-S1-00301 TTI: CMDRBR-S1-00301 Panjit Availability: 12,000In StockSwitching Controllers RECT 15V .2A SM BRIDGE | 12,000In Stock | Full Bridge, Half Bridge | 1 Output | 15 V | 20 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 6L-1 | Reel | |||||||
Mfr: BM1R00147F-E2 TTI: BM1R00147F-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers HIGH-SIDE REGULATOR | 0In Stock | Flyback | 1 Output | 50 kHz | 2.7 V to 32 V | 11 uA | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM1R00147F | |||||
Mfr: BD9611MUV-E2 TTI: BD9611MUV-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers 60V Synchronous Step-down Regulator | 0In Stock | Buck | 1 Output | 50 kHz to 500 kHz | 60 % | 10 V to 56 V | 1 V to 44.8 V | - 40 C | + 105 C | SMD/SMT | VQFNV4040-EP-20 | Reel | BD9611MUV | ||||
0In Stock | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P067FJ | |||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P052F | ||||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P053F | ||||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P054F | ||||||
0In Stock | Buck | 1 Output | 300 kHz | 50 % | 3 V to 30 V | 2.5 V | 200 mA | - 25 C | + 85 C | SMD/SMT | SOP-8 | Reel | BD63536FJ | ||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.5 V to 25 V | 1 A | - 40 C | + 105 C | SMD/SMT | SSOP-6 | Reel | BD7672BG | ||||||
Mfr: NEX80602DAZ TTI: Not Assigned Nexperia Availability: 0In StockSwitching Controllers The factory is currently not accepting orders for this product. | 0In Stock | Flyback | 1 Output | 185 kHz | 10 V to 83 V | 3.3 V to 21 V | - 40 C | + 125 C | SMD/SMT | TSOT23-6 | Reel | 935692131342 935690000000 | |||||
Mfr: NEX80801DAZ TTI: Not Assigned Nexperia Availability: 0In StockSwitching Controllers The factory is currently not accepting orders for this product. | 0In Stock | Flyback | 1 Output | 85 kHz | 78 % | 10 V to 83 V | 3.3 V to 21 V | - 40 C | + 125 C | SMD/SMT | TSOT-23-6 | Reel | 935692137342 935690000000 | ||||
Mfr: BD7679G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 8.5 V to 26 V | 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-6 | Reel | BD7679G | |||||
Mfr: NEX80601DAZ TTI: Not Assigned Nexperia Availability: 0In StockSwitching Controllers The factory is currently not accepting orders for this product. | 0In Stock | Flyback | 1 Output | 140 kHz | 10 V to 83 V | 3.3 V to 21 V | - 40 C | + 125 C | SMD/SMT | TSOT23-6 | Reel | 935692128342 935690000000 | |||||
Mfr: NEX80806DAZ TTI: Not Assigned Nexperia Availability: 0In StockSwitching Controllers The factory is currently not accepting orders for this product. | 0In Stock | Flyback | 1 Output | 70 kHz | 78 % | - 40 C | + 125 C | SMD/SMT | TSOT23-6 | Reel | 935692134342 935690000000 | ||||||
Mfr: BD9615MUV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers 1ch Bst DC/DC Cntlr 3.5-60V; 100-2500kHz | 0In Stock | Boost | 1 Output | 2.5 MHz | 98 % | 3.5 V to 60 V | 3 V, 5 V | 180 uA | - 40 C | + 105 C | SMD/SMT | VQFN-16 | Reel | BD9615MUV-LB | |||
Mfr: BM2P051F-GE22 TTI: BM2P051F-GE2 ROHM Semiconductor Availability: 0In StockSwitching Controllers PWM TYPE DC/DC CONVERTER IC | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P051F | |||||
Mfr: BD87007FJ-E2 TTI: BD87007FJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers HIGH-SIDE REGULATOR | 0In Stock | Flyback | 1 Output | 50 kHz | 2.7 V to 32 V | 11 uA | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BD87007FJ | |||||
Mfr: BM2P091F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers SPI BUS EEPROM | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 1.3 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P091F | |||||
0In Stock | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P066FJ | |||||
0In Stock | 1 Output | 100 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P107FJ | |||||
Mfr: BM2P093F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers Rectifier Diode | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 1.3 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P093F | |||||
0In Stock | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P068FJ | |||||
Mfr: BD7673AG-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 8.5 V to 26 V | 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-6 | Reel | BD7673AG | |||||
Mfr: NEX80805DAZ TTI: Not Assigned Nexperia Availability: 0In StockSwitching Controllers The factory is currently not accepting orders for this product. | 0In Stock | Flyback | 1 Output | 85 kHz | 78 % | 10 V to 83 V | 3.3 V to 21 V | - 40 C | + 125 C | SMD/SMT | TSOT-23-6 | Reel | 935692133342 935690000000 |
- 1
- 2