ROHM Semiconductor - Switching Controllers
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Topology | Number of Outputs | Switching Frequency | Duty Cycle - Max | Input Voltage | Output Voltage | Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD9611MUV-E2 TTI: BD9611MUV-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers 60V Synchronous Step-down Regulator | 0In Stock | Buck | 1 Output | 50 kHz to 500 kHz | 60 % | 10 V to 56 V | 1 V to 44.8 V | - 40 C | + 105 C | SMD/SMT | VQFNV4040-EP-20 | Reel | BD9611MUV | ||||
Mfr: BM1R00147F-E2 TTI: BM1R00147F-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers HIGH-SIDE REGULATOR | 0In Stock | Flyback | 1 Output | 50 kHz | 2.7 V to 32 V | 11 uA | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM1R00147F | |||||
Mfr: BD63536FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | Buck | 1 Output | 300 kHz | 50 % | 3 V to 30 V | 2.5 V | 200 mA | - 25 C | + 85 C | SMD/SMT | SOP-8 | Reel | BD63536FJ | |||
Mfr: BM1P067FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P067FJ | ||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.5 V to 25 V | 1 A | - 40 C | + 105 C | SMD/SMT | SSOP-6 | Reel | BD7672BG | ||||||
Mfr: BM2P092F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers NPN+NPN Driver Transistor | Not Available Online | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 1.3 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P092F | |||||
Mfr: BM2P054F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P054F | |||||
Mfr: BD7679G-GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 8.5 V to 26 V | 1 A | - 40 C | + 85 C | SMD/SMT | SSOP-6 | Reel | BD7679G | |||||
Mfr: BM2P0161-Z TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers PWM type DC/DC Conv for AC/DC | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | - 40 C | + 105 C | Through Hole | DIP-7 | Tube | |||||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P052F | ||||||
Mfr: BM1P107FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 100 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P107FJ | ||||
Mfr: BM2P016T-Z TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers Intgrd PWM 8.9-26V Auto Rstrt TO220-7M | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 10.4 A | - 40 C | + 105 C | Through Hole | TO-220-7 | Tube | BM2P016T | |||||
Mfr: BD9615MUV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers 1ch Bst DC/DC Cntlr 3.5-60V; 100-2500kHz | Not Available Online | Boost | 1 Output | 2.5 MHz | 98 % | 3.5 V to 60 V | 3 V, 5 V | 180 uA | - 40 C | + 105 C | SMD/SMT | VQFN-16 | Reel | BD9615MUV-LB | |||
Mfr: BM2P051F-GE22 TTI: BM2P051F-GE2 ROHM Semiconductor Availability: 0In StockSwitching Controllers PWM TYPE DC/DC CONVERTER IC | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P051F | |||||
Mfr: BD87007FJ-E2 TTI: BD87007FJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Controllers HIGH-SIDE REGULATOR | 0In Stock | Flyback | 1 Output | 50 kHz | 2.7 V to 32 V | 11 uA | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BD87007FJ | |||||
Not Available Online | Buck | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 10.4 A | - 40 C | + 105 C | Through Hole | DIP-7 | Tube | ||||||
Mfr: BM2P091F-GE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSwitching Controllers SPI BUS EEPROM | 0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 1.3 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P091F | |||||
Mfr: BM2P063HK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 10.9 V to 30 V | 4.8 A | - 40 C | + 105 C | Through Hole | DIP-7 | Tube | ||||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 12 A | - 40 C | + 105 C | Through Hole | DIP-7 | Tube | |||||||
0In Stock | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P068FJ | |||||
0In Stock | 1 Output | 70 kHz | 82 % | 8.9 V to 26 V | 2.6 A | - 40 C | + 105 C | SMD/SMT | SOP-8 | Reel | BM2P053F | ||||||
Mfr: BD8325FVT-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers Sec-Side Driver w/Sync Rct PWM Contr | Not Available Online | Flyback | 2 Output | 50 kHz to 500 kHz | 70.1 % | - 40 C | + 105 C | SMD/SMT | TSSOP-B-30 | Reel | BD8325FVT-M | ||||||
Mfr: BM1P065FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | 1 Output | 65 kHz | 82 % | 8.9 V to 26 V | 12.5 V | 1 A | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel | BM1P065FJ | ||||
Mfr: BD95602MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers | Not Available Online | SMD/SMT | VQFNV5050-EP-32 | Reel | BD95602MUV | ||||||||||||
Mfr: BD9528AMUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSwitching Controllers Std Bck Sync 5.5-28V Controller | Not Available Online | Buck | 2 Output | 200 kHz to 500 kHz | 1 V to 5.5 V | - 20 C | + 100 C | SMD/SMT | VQFN-32 | Reel | BD9528AMUV |