BD87A - Supervisory Circuits
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD87A34FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits DETECTOR 3.4V | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 3.4 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1.5 % | BD87A | Reel | BD87A34FVM | ||||
Mfr: BD87A29FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Voltage Detector w/ Watchdog Timer | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 2.9 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1.5 % | BD87A | Reel | BD87A29FVM | ||||
Mfr: BD87A41FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Voltage Detector w/ Watchdog Timer | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 4.1 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1.5 % | BD87A | Reel | BD87A41FVM | ||||
Mfr: BD87A28FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Voltage Detector w/ Watchdog Timer | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 2.8 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1.5 % | BD87A | Reel | BD87A28FVM |