BD45ExxxG-M - Supervisory Circuits
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD45E241G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E241G-M | ||
Mfr: BD45E235G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E235G-M | ||
Mfr: BD45E232G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E232G-M | ||
Mfr: BD45E245G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E245G-M | ||
Mfr: BD45E251G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E251G-M | ||
Mfr: BD45E231G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E231G-M | ||
Mfr: BD45E242G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E242G-M |