SMD - BD53 - Supervisory Circuits
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5323G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5323G |