Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5351G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5351G | ||||
Mfr: BD4835FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.8V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4835FVE | |||
Mfr: BD4841FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.4V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4841FVE | |||
Mfr: BD4850FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4850FVE | |||
Mfr: BU4912FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT VOLT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4912FVE | Reel | BU4912FVE | ||||
Mfr: BD45261G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45261G | |||
Mfr: BD45322G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 3.2V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45322G | |||
Mfr: BD45332G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45332G | |||
Mfr: BD45375G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 3.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.7 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45375G | |||
Mfr: BD4923G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4923G | |||
Mfr: BD4929G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4929G | |||
Mfr: BD4930FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4930FVE | |||
Mfr: BD4934G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4934G | |||
Mfr: BD4940FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4940FVE | |||
Mfr: BU4224FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 2.4V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxFVE | Reel | BU4224FVE | |||
Mfr: BD45445G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 4.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45445G | |||
Mfr: BD45471G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45471G | |||
Mfr: BD45481G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45481G | |||
Mfr: BD46231G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD46 | Reel | BD46231G | |||
Mfr: BD5223FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5223FVE | |||
Mfr: BD5230FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.0V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5230FVE | |||
Mfr: BD5232FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.2V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5232FVE | |||
Mfr: BD5237FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.7V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5237FVE | |||
Not Available Online | Voltage Monitor | Through Hole | Bulk | ||||||||||||||||||
Mfr: BD5245FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.5V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5245FVE |