BU42(43)xxF - Supervisory Circuits
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4233F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 3.5V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4233F | |||
Mfr: BU4332F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETEC VOLT 3.4V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 3.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4332F | |||
Mfr: BU4315F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETEC VOLT 1.7V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 1.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4315F | |||
Mfr: BU4212F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 1.4V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 1.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4212F | |||
Mfr: BU4222F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 2.4V | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 2.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4222F |