Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4821G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4821G | Reel | BU4821G | ||||
Mfr: BU4927FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4927FVE | Reel | BU4927FVE | ||||
Mfr: BU4924F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 2.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4924F | Reel | BU4924F | ||||
Mfr: BU4820FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4820FVE | Reel | BU4820FVE | ||||
Mfr: BU45L344G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45L344G | |||
Mfr: BU4239G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4239G | ||||
Mfr: BU4246FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT DETECT VOLT 4.8V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxFVE | Reel | BU4246FVE | |||
Mfr: BD5349G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5349G | ||||
Mfr: BU4328G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4328G | |||
Mfr: BD5257G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52 | Reel | BD5257G | |||
Mfr: BD5322G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5322G-2M | |||||
Mfr: BD45E295G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD45E295G-M | ||||
Mfr: BU4829FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4829FVE | Reel | BU4829FVE | ||||
Mfr: BD49K50G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det CMOS 5V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K50G | |||
Mfr: BD49L42G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det CMOS 4.2V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49L42G | |||
Mfr: BU4844FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4844FVE | Reel | BU4844FVE | ||||
Mfr: BA4116FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 7V Vcc; 350mW Pd FM IF detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-B-16 | 1 Input | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 30 C | + 85 C | Reel | |||||||||
Mfr: BU4916FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4916FVE | Reel | BU4916FVE | ||||
Mfr: BD45262G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45262G | |||
Mfr: BD45472G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45472G | |||
Mfr: BD4860G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 6.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4860G | |||
Mfr: BD48L47G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48L47G | |||||
Mfr: BD49K33G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det CMOS 3.3V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K33G | |||
Mfr: BD49K57G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det CMOS 5.7V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 5.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K57G | |||
Mfr: BD4949FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.2V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4949FVE |