Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5222G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5240G-2M | ||||
Mfr: TCTH011BE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Open-Drain | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Open Drain | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||||
Mfr: TCTH012BE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA Latching-func PTCGOOD: Open-Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Open Drain | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.9 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: TCTH021AE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits Over Temp Detection IC IPTCO: 10uA PTCGOOD: Push-Pull | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Push-Pull | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5245G-2M | ||||
Mfr: TCTH022BE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits Over Temp Detection IC IPTCO: 10uA VDET: 0.5V Latching-func PTCGOOD: Open-Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 4.1 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 4.6 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD5240G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 4.0V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: TCTH011AE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Push-Pull | 0In Stock | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5229G-2M | ||||
Mfr: BD71L4LG-1GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.05 V | 1 Input | Active Low, Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 85 C | 0.8 % | Reel | BD71L4LG-1 | |||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5215G-2M | |||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5212G-2M | |||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 3.4 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 4.6 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD5243G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 4.3V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD70H31G-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits AECQ | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.06 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H31G-C | |||||
Mfr: TCTH012AE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA Latching-func PTCGOOD: Push-Pull | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel |