BD47 - Supervisory Circuits
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD4727G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Collectors | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 75 C | 1 % | BD47 | Reel | BD4727G | ||||
Mfr: BD4731G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 3.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | Open Collectors | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 75 C | 1 % | BD47 | Reel | BD4731G | ||||
Mfr: BD4734G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 3.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.4 V | 1 Input | Open Collectors | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 75 C | 1 % | BD47 | Reel | BD4734G |
- 1
- 2