BD53 - ROHM Semiconductor - Supervisory Circuits
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5347G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5347G | |||
Mfr: BD5339G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5339G | |||
Mfr: BD5330G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5330G | |||
Mfr: BD5336G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5336G | ||||
Mfr: BD5323G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5323G | |||
Mfr: BD5331G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5331G | |||
Mfr: BD5334G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5334G | |||
Mfr: BD5343G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5343G | |||
Mfr: BD5332G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.2V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5332G | ||||
Mfr: BD5353G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5353G | ||||
Mfr: BD5359G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5359G | ||||
Mfr: BD5324G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5324G | |||
Mfr: BD5325G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.5V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5325G | |||
Mfr: BD5327G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5327G | |||
Mfr: BD5328G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5328G | |||
Mfr: BD5340G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5340G | |||
Mfr: BD5341G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5341G | ||||
Mfr: BD5350G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5350G | |||
Mfr: BD5337G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5337G | ||||
Mfr: BD5345G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.5V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5345G | |||
Mfr: BD5346G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5346G | ||||
Mfr: BD5355G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.5V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5355G | ||||
Mfr: BD5358G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 5.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5358G | ||||
Mfr: BD5329G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5329G | |||
Mfr: BD5333G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5333G |
- 1
- 2