ROHM Semiconductor - Supervisory Circuits
2,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD52E36G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E36G-M | |||||
Mfr: BD52E40G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E40G-M | |||||
Mfr: BD52E43G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E43G-M | |||||
Mfr: BD52E52G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E52G-M | |||||
Mfr: BD52E54G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E54G-M | |||||
Mfr: BD52E56G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | BD52E56G | |||||
Mfr: BD52E57G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E57G-M | |||||
Mfr: BD52E59G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD52E59G-M | |||||
Mfr: BD52E59G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 5.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD52(53)ExxG | BD52E59G | |||||
Mfr: BD5314G-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | AEC-Q101 | BD5314G-2C | |||||
Mfr: BD46E442G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | CMOS | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD46E442G-M | ||||
Mfr: BD48K41G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det Open drain 4.1V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48K41G | |||
Mfr: BD49L47G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Det CMOS 4.7V SSOP3 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49L47G | |||
Mfr: BD5233G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5233G-2M | |||||
Mfr: BD5326G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5326G-2M | |||||
Mfr: BD5346G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5346G-2M | |||||
Mfr: BD4829G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4829G | |||
Mfr: BD4833G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4833G | |||
Mfr: BD4837G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4837G | |||
Mfr: BD4841G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD4841G | |||
Mfr: BU4348F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxF | Reel | BU4348F | |||
Mfr: BD45281G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits RESET DETEC VOLT 2.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | BD45 | Reel | BD45281G | |||
Mfr: BU4240G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4240G | |||
Mfr: BD5342FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.2V | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52(53)xxFVE | Reel | BD5342FVE | |||
Mfr: BD5344G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.4V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5344G |