ROHM Semiconductor - Supervisory Circuits
2,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4912G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits LOW VOLT VOLT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4912G | Reel | BU4912G | ||||
Mfr: BD5233G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52 | Reel | BD5233G | |||
Mfr: BD5239G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52 | Reel | BD5239G | |||
Mfr: BD5347G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.7V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5347G | |||
Mfr: BU4829G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS Voltage Detector;2.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4829G | Reel | BU4829G | ||||
Mfr: BU4928G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 2.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4928G | Reel | BU4928G | ||||
Mfr: BU4918G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 1.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4918G | Reel | BU4918G | ||||
Mfr: BU4931G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 3.1V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4931G | Reel | BU4931G | ||||
Mfr: BU4335G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4335G | |||
Mfr: BU4338G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4338G | |||
Mfr: BU4342G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4342G | |||
Mfr: BU46K292G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC Vtg detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K292G | |||
Mfr: BU46K302G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC Vtg detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K302G | |||
Mfr: BU4946G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4946G | Reel | BU4946G | ||||
Mfr: BU4948G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4948G | Reel | BU4948G | ||||
Mfr: BU4848G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4848G | Reel | BU4848G | ||||
Mfr: BU4909G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 900 mV | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4909G | Reel | BU4909G | ||||
Mfr: BU4913G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4913G | Reel | BU4913G | ||||
Mfr: BU4923G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4923G | Reel | BU4923G | ||||
Mfr: BU4927G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4927G | Reel | BU4927G | ||||
Mfr: BU4845G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits VOLT DETECT .9V-4.8V 5PIN | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4845G | Reel | BU4845G | ||||
Mfr: BU4819G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC VOLTAGE DETECTOR CMOS 1.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4819G | Reel | BU4819G | ||||
Mfr: BD4140HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits REGULATOR IC 5-PIN | Not Available Online | Voltage Detector | SMD/SMT | HVSOF-5 | 500 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 10 C | + 100 C | BD4140HFV | Reel | BD4140HFV | |||||
Mfr: BU45K304G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3.0V 400ms SSOP3 Nch Volt Detctr IC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 400 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU45K304G | |||
Mfr: BD52E32G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD52ExxG-M | AEC-Q101 | Reel | BD52E32G-M |