TLP577x - Optically Isolated Gate Drivers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5774(TP,E TTI: TLP5774(TP,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler 10V 4A | 0In Stock | TLP577x | SMD/SMT | SOIC-6 | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 110 C | 20 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5771(TP,E TTI: TLP5771(TP,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler 10V 1A | 0In Stock | TLP577x | SMD/SMT | SOIC-6 | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 110 C | 20 mW | 150 ns | 15 ns | 8 ns | Reel | |||
0In Stock | TLP577x | Tube | |||||||||||||||||
Mfr: TLP5772(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | TLP577x | Tube | ||||||||||||||||
Mfr: TLP5771(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | TLP577x | Tube | ||||||||||||||||
0In Stock | TLP577x | Tube | |||||||||||||||||
Mfr: TLP5774(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 4A | 0In Stock | TLP577x | Tube | ||||||||||||||||
Mfr: TLP5772(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A | 0In Stock | TLP577x | SMD/SMT | SOIC-6 | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 110 C | 20 mW | 150 ns | 15 ns | 8 ns | Reel | |||
0In Stock | TLP577x | Tube | |||||||||||||||||
Mfr: TLP5772(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 2.5A | 0In Stock | TLP577x | Reel | ||||||||||||||||
Mfr: TLP5774(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 4A | 0In Stock | TLP577x | Reel | ||||||||||||||||
Mfr: TLP5771(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | TLP577x | Reel | ||||||||||||||||
Mfr: TLP5772TP,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP577x | |||||||||||||||||
Mfr: TLP5771TP,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP577x | |||||||||||||||||
Mfr: TLP5774TP,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP577x |