TLP5702 - Optically Isolated Gate Drivers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5702(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Driver Coupler 2.5A; Fast Speed | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 160 mW | 200 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5702(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Tube | |||
0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 160 mW | 200 ns | 15 ns | 8 ns | Tube | ||||
Mfr: TLP5702(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5702(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5702(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5702(D4-TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5702 | SMD/SMT | SO-6 | |||||||||||||||
Mfr: TLP5702(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5702 | SMD/SMT | SO-6 |