Optically Isolated Gate Drivers
500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 50 mA | 4500 Vrms | - 40 C | + 100 C | Reel | ||||||||||
Mfr: VO1263AACTR TTI: VO1263AACTR Vishay Semiconductors Availability: 5,000In StockOptically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 5,000In Stock | VO1263 | SMD/SMT | SMD-8 | 2 Channel | 1.6 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Reel | ||||||||
Mfr: VOMDA1271T TTI: VOMDA1271T Vishay Semiconductors Availability: 4,000In StockOptically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 | 4,000In Stock | VOMDA1271 | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 82 mW | 32 us | 80 us | Tube | |||||
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPR,E) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 6,000In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPRE) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers PHOTOCOUPLER SO6 | 6,000In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
Mfr: VO3150A-X007T TTI: VO3150A-X007T Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 14-Dec-27 Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr | 0In Stock6,000 On Order Expected 14-Dec-27 | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | ||||||
Mfr: LH1262CACTR TTI: LH1262CACTR Vishay Semiconductors Availability: 0In Stock1,000 On Order Expected 26-May-27 Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver | 0In Stock1,000 On Order Expected 26-May-27 | SMD/SMT | SMD-8 | 2 Channel | 1.26 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 85 C | Reel | |||||||||
0In Stock | SMD/SMT | WSMD-8 | 1 Channel | 1.36 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 100 C | 260 mW | 100 ns | 100 ns | Reel | |||||||
Mfr: VOD3120AB-T TTI: VOD3120AB-T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | ||||||
Mfr: CPC1580PTR TTI: CPC1580PTR IXYS Integrated Circuits Availability: 0In StockOptically Isolated Gate Drivers Optically Isolated Gate Driver | 0In Stock | CPC1580 | SMD/SMT | Flat-Pack 16 | 1 Channel | 1.27 V | 50 mA | 3750 Vrms | - 40 C | + 110 C | 295 mW | 48 us | 195 us | Reel | V23109-S2421 | |||||
Mfr: TLP5814H(LF4,E TTI: TLP5814H(LF4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers GATE DRIVE COUPLER | 0In Stock | Tube | ||||||||||||||||||
Mfr: VO3120-X001 TTI: VO3120-X001 Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 2.5A | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | ||||||
Mfr: FDA117GRTR TTI: FDA117GRTR Littelfuse Availability: 0In StockOptically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 1.4 V | 1.5 mA | 5000 Vrms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: TLP5814H(D4-TP,E TTI: TLP5814H(D4-TP,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | ||||
Mfr: TLP5814H(D4LF4,E TTI: TLP5814H(D4LF4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers GATE DRIVE COUPLER | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 1.4 V | 1.5 mA | 5000 Vrms | - 40 C | + 85 C | Tube | |||||||||||
0In Stock | Through Hole | DIP-8 | 2 Channel | 1.26 V | 5 V | 50 mA | 5300 Vrms | - 40 C | + 100 C | Reel | ||||||||||
Mfr: TLP352F(D4,F) TTI: TLP352F(D4,F) Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler Wide Creepage | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 200 ns | 15 ns | 8 ns | Tube | |||||
Mfr: VO3150A-X017T TTI: VO3150A-X017T Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Reel | ||||||
Mfr: TLP352(TP1,F) TTI: TLP352(TP1,F) Toshiba Availability: 0In StockOptically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 200 ns | 15 ns | 8 ns | Reel | |||||
Mfr: TLP152(TPL,E TTI: TLP152(TPL,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms | 0In Stock | TLP152 | SMD/SMT | SOIC-6 | 1 Channel | 1.57 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 100 C | 260 mW | 190 ns | 18 ns | 22 ns | Reel | ||||
0In Stock | CPC1590 | SMD/SMT | Flat-Pack 16 | 1 Channel | 1.27 V | 50 mA | 3750 Vrms | - 40 C | + 110 C | 295 mW | 40 us | 130 us | Tube | |||||||
Mfr: TLP5814H(D4TP4,E TTI: TLP5814H(D4TP4,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel | ||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 1.6 V | 5 V | 25 mA | 5300 Vrms | - 40 C | + 110 C | 295 mW | 100 ns | 100 ns | Tube | |||||||
Mfr: TLP5814H(TP,E TTI: TLP5814H(TP,E Toshiba Availability: 0In StockOptically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS | 0In Stock | TLP5814H | SMD/SMT | SO-8L | 1 Channel | 1.7 V | 5 V | - 25 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 150 ns | 6.8 ns | 3.9 ns | Reel |