IXD_630 - Gate Drivers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDN630MYI TTI: IXDN630MYI IXYS Integrated Circuits Availability: 150In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 150In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
Mfr: IXDD630MYI TTI: IXDD630MYI IXYS Integrated Circuits Availability: 500In Stock250 On Order Expected 11-Feb-27 Gate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 500In Stock250 On Order Expected 11-Feb-27 | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
150In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDN630MCI TTI: IXDN630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDI630MCI TTI: IXDI630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
Mfr: IXDD630MCI TTI: IXDD630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube |