SMD - IX4342 - Gate Drivers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Tube | ||||
2,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Tube | ||||
4,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | ||||
Mfr: IX4342NETR TTI: IX4342NETR IXYS Integrated Circuits Availability: 4,000In StockGate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A SOIC-8L EXP PAD | 4,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | |||
Mfr: IX4342UETR TTI: IX4342UETR IXYS Integrated Circuits Availability: 5,000In StockGate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A MSOP-8L EXP PAD | 5,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | |||
2,000In Stock | MOSFET Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Tube |