SMD - Gate Drivers
240 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel | |||||||||||||||
Mfr: IXDI602SITR TTI: IXDI602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Reel | |||||||||||||||
Mfr: IXDN602SITR TTI: IXDN602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Reel | |||||||||||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | |||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | |||||||
Mfr: TBD62004AFNG,EL TTI: TBD62004AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | ||||||
Mfr: TBD62502AFG,EL TTI: TBD62502AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | ||||||
Mfr: TBD62502AFWG,EL TTI: TBD62502AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | ||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: IXDF602SITR TTI: IXDF602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
Mfr: SIC789CD-T1-GE3 TTI: SIC789CD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 2 Driver | 2 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: TBD62308AFAG,EL TTI: TBD62308AFAG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-24 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 10 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: SIC788ACD-T1-GE3 TTI: SIC788ACD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: LF21814NTR TTI: LF21814NTR IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 1.4A SOIC(N)-14 | 0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-16 | MX6895BE | Tube | ||||||||||||||||
Mfr: MX6895BETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Full Bridge MOSFET 550V 16-lead SOIC | 0In Stock | SMD/SMT | SOIC-16 | MX6895BE | Reel | |||||||||||||||
0In Stock | SMD/SMT | SOIC-16 | MX6895B | Tube | ||||||||||||||||
Not Available Online | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 A | IXI858S1 | Tube | ||||||||||||||
Mfr: BD16950AEFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 2 Output | 3 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: BM79331FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Not Available Online | SMD/SMT | SOL-18 | 8 Output | 370 mA | 2.5 V | 25 V | - 40 C | + 85 C |