Gate Drivers
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIC545CD-T1-GE3 TTI: SIC545CD-T1-GE3 Vishay Availability: 0In StockGate Drivers 30A PWR STAGE 4.5VTO 24 VIN | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP4535-22L | 1 Driver | 1 Output | 35 A | 4.5 V | 24 V | SIC | Reel | ||||||||
0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Tube | ||||||||||||||||
Mfr: TBD62384AFWG,EL TTI: TBD62384AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: BD67871MWV-ZE2 TTI: BD67871MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 40 ns | 40 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
Mfr: IXDI609SITR TTI: IXDI609SITR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: SIC788CD-T1-GE3 TTI: SIC788CD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: TBD62783AFWG,EL TTI: TBD62783AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | High-Side | SMD/SMT | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | TBD62783 | Reel | ||||||
0In Stock | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: IXDD609SITR TTI: IXDD609SITR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Reel | ||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 3.3 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
Mfr: TBD62781AFWG,EL TTI: TBD62781AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | High-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Tube | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | AEC-Q100 | Tube | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting, Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | |||||
Mfr: IXDD630MCI TTI: IXDD630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDD604D2TR TTI: IXDD604D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||
Mfr: SIC620CD-T1-GE3 TTI: SIC620CD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 60A 18V 5V PVM VRP owerIntegrated DrMOS | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-31 | 1 Driver | 1 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel |