Gate Drivers
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOSFET Gate Drivers | SMD/SMT | SMD-8 | 2 Driver | 2 Output | 3.5 uA | 3 V | 8 V | - 40 C | + 85 C | FDA215 | Tube | ||||||||
Mfr: TBD62786AFWG,EL TTI: TBD62786AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: SIC545CD-T1-GE3 TTI: SIC545CD-T1-GE3 Vishay Availability: 0In StockGate Drivers 30A PWR STAGE 4.5VTO 24 VIN | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP4535-22L | 1 Driver | 1 Output | 35 A | 4.5 V | 24 V | SIC | Reel | ||||||||
0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Tube | ||||||||||||||||
Mfr: TBD62384AFWG,EL TTI: TBD62384AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: BD67871MWV-ZE2 TTI: BD67871MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 40 ns | 40 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
Mfr: IXDI609SITR TTI: IXDI609SITR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: SIC788CD-T1-GE3 TTI: SIC788CD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: TBD62783AFWG,EL TTI: TBD62783AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | High-Side | SMD/SMT | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Non-Inverting | - 40 C | + 85 C | TBD62783 | Reel | ||||||
Mfr: SIC632ACD-T1-GE3 TTI: SIC632ACD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 50A, 3.3V DrMOS VRPower | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-31 | 1 Driver | 1 Output | 50 A | 4.5 V | 24 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: IXDF604SIATR TTI: IXDF604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 4 A | 4.5 V | 35 V | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||||
Mfr: TBD62304AFNG,EL TTI: TBD62304AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-16 | 7 Driver | 7 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: TBD62785AFWG,EL TTI: TBD62785AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: IXDN604SITR TTI: IXDN604SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||
Mfr: TBD62004AFG,EL TTI: TBD62004AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-16 | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | |||||
Mfr: TBD62381AFWG,EL TTI: TBD62381AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: TBD62183AFNG,EL TTI: TBD62183AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.05A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 50 mA | 2.8 V | 25 V | Inverting | - 40 C | + 85 C | Reel | ||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
Mfr: TBD62064AFAG,EL TTI: TBD62064AFAG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-24 | 4 Driver | 4 Output | 1.25 A | 7 V | 25 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: D67872MWV-ZE2 TTI: BD67872MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 25 ns | 25 ns | - 40 C | + 125 C | Reel | ||||||
Mfr: IXDN602SITR TTI: IXDN602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_602 | Reel | |||||||||||||||
Mfr: TBD62381APG TTI: TBD62381APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: VOW3120-X001 TTI: VOW3120-X001 Vishay Semiconductors Availability: 0In StockGate Drivers WSMD-8 IGBT MOSFET DRIVER 2.5A | 0In Stock | IGBT and MOSFET Drivers | Single | Through Hole | DIP-8 | 1 Driver | 1 Output | 2.5 A | 15 V | 32 V | Inverting | 100 ns | 100 ns | - 40 C | + 100 C | Reel | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube |