Gate Drivers
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: SIC645ER-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineGate Drivers Smrt Pwr Stage VRPwr 4.5 to 18V; 5V PWM | Not Available Online | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-32 | 2 Driver | 2 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: TD62064APG(O,J,S) TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers 4-Ch NPN Driver 1.5A 50V 5VCmos | Not Available Online | Relay Drivers | Through Hole | DIP-16 | 1.5 A | 2.5 V | 8 V | - 40 C | + 85 C | TD62064A | Tray |