Gate Drivers
877 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD3GD03NVX-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Gate Drivers | Low-Side | SMD/SMT | SSON-6 | 1 Driver | 1 Output | 4 A, 6 A | 5.25 V | 18 V | Inverting, Non-Inverting | 3.5 ns | 3.5 ns | - 40 C | + 125 C | Reel | |||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 5 A | 4.5 V | 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60014FV-C | ||||||
0In Stock | SMD/SMT | SOIC-16 | MX6895BE | Tube | |||||||||||||||||
Mfr: MX6895BETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Full Bridge MOSFET 550V 16-lead SOIC | 0In Stock | SMD/SMT | SOIC-16 | MX6895BE | Reel | ||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: BD16950AEFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 2ch Half-Bridge Gate Driver: The BD16950AEFV is an AEC-Q100 automotive qualified 2-channel Half-Bridge Gate Driver, controlled by an external MCU through a 16-bit Serial Peripheral Interface(SPI). Independent control of low-side and high-side N-MOSFE | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 2 Output | 3 V | 5.5 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: BM79330FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: TB67Z850SFTG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers 80V 3-Phase Gate Driver, Igate 1A source/2A sink, SPI Interface, with 5V LDO, P-VQFN32 5x5 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BD2320UEFJ-LAE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | HTSOP-8 | 2 Driver | 2 Output | 3.5 A, 4.5 A | 7.5 V | 14.5 V | Non-Inverting | 8 ns | 6 ns | - 40 C | + 125 C | Reel | BD2320UEFJ-LA | ||||
Not Available Online | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-P-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | |||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: BM60051FV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 1ch Gate Driver | Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-28 | 1 Driver | 10 Output | 8 mA | 4.5 V | 24 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM60051FV-C | |||||
Mfr: BD3GD02NVX-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Gate Drivers | Low-Side | SMD/SMT | SSON-6 | 1 Driver | 1 Output | 4 A, 6 A | 4.5 V | 18 V | Inverting, Non-Inverting | 3.5 ns | 3.5 ns | - 40 C | + 125 C | Reel | |||||
Mfr: LF21064NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 130mA SOIC(N)-14 | 0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 100 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: TBD62783AFG,EL TTI: TBD62783AFGEL Toshiba Availability: 0In StockGate Drivers TRANS ARRAY INTERFACE DRV | 0In Stock | Reel | |||||||||||||||||||
Mfr: TBD62384AFWG,EL TTI: TBD62384AFWGEL Toshiba Availability: 0In StockGate Drivers TRANSISTOR INTERFACE DRIVER 50 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TBD62786AFNG,EL TTI: TBD62786AFNGEL Toshiba Availability: 0In StockGate Drivers TRANSISTOR INTERFACE DRIVER 50 | 0In Stock | Reel | |||||||||||||||||||
Mfr: BM60212FV-CE2 TTI: BM60212FV-CE2. ROHM Semiconductor Availability: 0In StockCut Tape Gate Drivers ISOLATION GATE DRIVER 1.2KV DC | 0In Stock | Cut Tape | |||||||||||||||||||
Mfr: TPD1052F,LXHF TTI: TPD1052F,LXHF Toshiba Availability: Not Available OnlineGate Drivers 5V POWER IC | Not Available Online | Relay Drivers | High-Side | SMD/SMT | SMD-8 | 1 Driver | 1 Output | 5 V | 18 V | Non-Inverting | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TBD62308AFAG,EL TTI: TBD62308AFAGEL Toshiba Availability: 0In StockGate Drivers TRANSISTOR INTERFACE DRIVER 25 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TBD62387AFNG,EL TTI: TBD62387AFNGEL Toshiba Availability: 0In StockGate Drivers TRANSISTOR INTERFACE DRIVER 50 | 0In Stock | Reel |