Gate Drivers
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62502AFWG,EL TTI: TBD62502AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | |||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TBD62308AFAG,EL TTI: TBD62308AFAG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-24 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel | ||||||||||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
Mfr: SIC788ACD-T1-GE3 TTI: SIC788ACD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||||
Mfr: TBD62502APG TTI: TBD62502APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | |||||||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | ||||||||
Mfr: BD2320EFJ-LAE2 TTI: BD2320EFJ-LAE2 ROHM Semiconductor Availability: 0In StockGate Drivers 3.5A 100 V VB HIGH AND | 0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | HTSOP-8 | 2 Driver | 2 Output | 4.5 A | 7.5 V | 14.5 V | Non-Inverting | 8 ns | 6 ns | - 40 C | + 125 C | Reel | BD2320EFJ-LA | ||||
Mfr: LF21814NTR TTI: LF21814NTR IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 1.4A SOIC(N)-14 | 0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: BD2311NVX-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Single-Channel Ultra-Fast Gate Driver For Automotive | 0In Stock | Gate Drivers | Single | SMD/SMT | SSON-6 | 1 Driver | 2 Output | 2.7 A, 5.4 A | 4.5 V | 5.5 V | Inverting, Non-Inverting | 650 ps | 700 ps | - 40 C | + 125 C | ||||||
Mfr: SIC620ARCD-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockGate Drivers 60A VRPwr PowerPak DRMos MLP55-31L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-31 | 1 Driver | 1 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | ||||||
Not Available Online | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 100 ns | 35 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | |||||||||||||||||||||
0In Stock | IGBT, MOSFET Gate Drivers | 44 A | 14.4 V | 15.6 V | - 20 C | + 55 C | |||||||||||||||
0In Stock | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOL-18 | 8 Output | 370 mA | 2.5 V | 25 V | - 40 C | + 85 C | |||||||||||||
Mfr: IXDNI602D2TR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | ||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 10 mA | 14 V, 4.5 V | 20 V, 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6102FV-C | ||||||
Not Available Online | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-B-16 | 3 Driver | 600 mA | 3 V | 5.5 V | - 25 C | + 125 C | Reel | BD6563FV-LB | |||||||||
Mfr: BM79331FV-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers Isolation Voltage 3750 VRMS 4ch High-Speed Isolated MOS Driver | 0In Stock | Switch Driver | SMD/SMT | SSOP-20 | 4 Driver | 4 Output | 4.5 V | 5.5 V | - 40 C | + 125 C | Reel |