Gate Drivers
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXD704INTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Inverting Configuration, 12V UVLO, SOIC-8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | Half-Bridge Drivers | Half-Bridge | SMD/SMT | HTSSOP-24 | 2 Driver | 5.5 V | 40 V | Non-Inverting | - 40 C | + 125 C | 236 | AEC-Q100 | Reel | BD16950EFV-C | |||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | WQFN-40 | 6 Driver | 12 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | ||||||||||
Mfr: IX4427NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | ||||
0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S41RFV-C | |||||
0In Stock | 60 A | 4.5 V | 21 V | SIC575A | Reel | ||||||||||||||||
Mfr: TCK401G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers Load Switch IC 2.7-28V Active High | Not Available Online | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP-6E-6 | 1 Driver | 1 Output | 38 uA | 2.7 V | 28 V | 600 us | 1.7 us | - 40 C | + 85 C | Reel | ||||||
0In Stock | High-Side | SMD/SMT | MLP55-31 | 1 Driver | 1 Output | 50 A | 4.5 V | 24 V | - 40 C | + 125 C | SIC658A | Reel | |||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 1 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SiC674A | Reel | ||||||||
Not Available Online | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-P-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | |||||||||
0In Stock | Gate Drivers | High-Side | SMD/SMT | TSSOP-20 | 3 Driver | 1 Output | 6.5 V | 64 V | Non-Inverting | 20 us, 150 us | 40 us, 110 us | - 40 C | + 105 C | Reel | |||||||
Mfr: IX4352NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Reel | ||||
Mfr: TBD62308APG,HZ TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 50V 1500mA | Not Available Online | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | |||||||
Mfr: IXD704NNTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting Configuration, 12V UVLO, SOIC-8 | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | |||||
Mfr: IXD704DNETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Gate Drivers Dual Non-Inverting with Enable, 12V UVLO, SOIC-8 EP | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | NSOIC-EP-8 | 2 Driver | 2 Output | 4 A | 14 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | Reel | |||||
Mfr: BD2270HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers MOSFET Controller IC For Load Switching | 0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | HVSOF-5 | 1 Driver | 1 Output | 2.7 V | 5.5 V | Non-Inverting | 130 us | 18 us | - 25 C | + 85 C | BD2270HFV | Reel | BD2270HFV | ||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: SIC788ACD-T1-GE3 TTI: SIC788ACD-T1-GE3 Vishay / Siliconix Availability: 0In StockGate Drivers 50A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 1 Driver | 1 Output | 50 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel | ||||||||||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel |