ROHM Semiconductor - Gate Drivers
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BM60051FV-CE2 | ||||||||||||||||||||
Mfr: BD2311NVX-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers Single-channel Ultra-Fast Gate Driver for driving GaN Devices | Not Available Online | Gate Drivers | SMD/SMT | SSON-6 | 1 Driver | 1 Output | 2.7 A, 5.4 A | 4.5 V | 5.5 V | Inverting, Non-Inverting | 650 ps | 700 ps | - 40 C | + 125 C | Reel | ||||||
Mfr: BS2100F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers 600V Hi voltage High Low-side Gate Driver | Not Available Online | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOP-8 | 2 Driver | 2 Output | 130 mA | 10 V | 18 V | 200 ns | 100 ns | - 40 C | + 125 C | BS2100F | Reel | BS2100F | ||||
Not Available Online | AEC-Q101 | Reel | BM60054FV-C | ||||||||||||||||||
Not Available Online | BM60015FV-LBE2 | ||||||||||||||||||||
Not Available Online | BD6563FV-LBE2 | ||||||||||||||||||||
Not Available Online | BD7851FP-E2 |