IXYS - Gate Drivers
410 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Half-Bridge Drivers | 3-Phase / Three Phase | SMD/SMT | SOIC-20 | 3 Driver | 6 Output | 10 V | 20 V | 45 ns | 25 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: LF21844NTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers Half-Bridge DRVR 1.4A SOIC(N)-14 | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | MOSFET Gate Drivers | SMD/SMT | SOIC-8 | 1 Driver | 120 mA | 8.2 V | 17 V | Non-Inverting | - 25 C | + 125 C | IXI859S1 | Tube | ||||||||
Mfr: IX4427NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||
Mfr: IX4352NE TTI: Not Assigned IXYS Integrated Circuits Gate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Tube | |||
Mfr: IXD2012NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8 | 0In Stock | Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-N-8 | 2 Driver | 2 Output | 2.3 A | 10 V | 20 V | Non-Inverting | 30 ns | 20 ns | - 40 C | + 125 C | IXD2012N | Reel | |||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 6 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NEAU | Reel | ||||
Mfr: IX4426NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | |||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | ||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Tube | ||||
Mfr: IX4352NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Reel | |||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Tube | ||||
Mfr: IXD0579MTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 100V 1A TDFN-10 | 0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | TDFN-10 | 2 Driver | 1 Output | 1.5 A, 2.5 A | 6.5 V | 18 V | 19 ns | 15 ns | - 40 C | + 125 C | IXD0579M | Reel | ||||
Mfr: IX4428NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | |||
Mfr: LF21904NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 3.5A SOIC(N)-14 | 0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 25 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube | |||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 6 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NEAU | Tube | ||||
Not Available Online | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 100 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: IXDI630MYI TTI: IXDI630MYI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
Mfr: IXDF602SITR TTI: IXDF602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 10 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel |