IXYS - Gate Drivers
410 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 27 ns | 25 ns | - 55 C | + 125 C | Tube | ||||||||
Not Available Online | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | |||||||||
Mfr: IXBD4410PI TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 1/2Bridge2A | Not Available Online | Half-Bridge Drivers | Half-Bridge | Through Hole | PDIP-16 | 1 Driver | 1 Output | 2 A | 10 V | 100 ns | 150 ns | - 40 C | + 85 C | Tube | ||||||
Not Available Online | Half-Bridge Drivers | High-Side | SMD/SMT | QFN-10 | 2 Driver | 2 Output | 2 A | 4.5 V | 20 ns | 15 ns | - 40 C | + 85 C | Tube | |||||||
Mfr: IXDI502D1T/R TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 40V 2A | Not Available Online | Low-Side | SMD/SMT | 2 Driver | 2 Output | 4.5 V | 10 ns | 9 ns | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | |||||||||
Not Available Online | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 8.5 V | 20 ns | 18 ns | - 55 C | + 125 C | |||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | MLP-16 | 600 mA | |||||||||||||||
Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SSLGA-48 | 6 Driver | 6 Output | 600 mA | 8 V | 190 ns | 75 ns | - 40 C | + 125 C | ||||||||
Not Available Online | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube |