Littelfuse - Gate Drivers
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDD609SIA TTI: IXDD609SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | ||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
0In Stock | Half-Bridge Drivers | 3-Phase / Three Phase | SMD/SMT | SOIC-20 | 3 Driver | 6 Output | 10 V | 20 V | 45 ns | 25 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
Mfr: IXDI604SIATR TTI: IXDI604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||||
Mfr: IXDD604D2TR TTI: IXDD604D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4341 | Tube | ||||
Mfr: IX4341NETR TTI: IX4341NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers DUAL LOW-SIDE INVERTING DRIVER 5A SOIC-8L EXP PAD | 0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4341 | Reel | |||
Mfr: IX4342NETR TTI: IX4342NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A SOIC-8L EXP PAD | 0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | |||
Mfr: IX4342UETR TTI: IX4342UETR IXYS Integrated Circuits Availability: 0In StockGate Drivers DUAL 1 INVERTING/NON-INVERTING DRIVER 5A MSOP-8L EXP PAD | 0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | MSOP-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting, Non-Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4342 | Reel | |||
0In Stock | MOSFET Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 4.5 V | 18 V | Inverting | 7 ns | 7 ns | - 40 C | + 125 C | IX4341 | Tube | ||||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Reel | |||||
Mfr: IXDN614SITR TTI: IXDN614SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 14-Ampere Low-Side Ultrafast MOSFET | 0In Stock | SMD/SMT | SOIC-8 | IXD_614 | AEC-Q100 | Reel | ||||||||||||||
Mfr: IXDI609SIA TTI: IXDI609SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDN602SIA TTI: IXDN602SIA IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | |||
0In Stock | MOSFET Gate Drivers | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 27 uA | 5 V | - 40 C | + 85 C | FDA217 | Reel | |||||||||
Mfr: IX4340NETR TTI: IX4340NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual 5A Gate Driver IC | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Reel | ||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube |