Littelfuse - Gate Drivers
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock2,700 On Order Expected 02-Mar-27 | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
1,900In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
950In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 1 Driver | 1 Output | 9 A | - 10 V | 25 V | 10 ns | 10 ns | - 40 C | + 125 C | Tube | ||||||
800In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
Mfr: IXDD630MYI TTI: IXDD630MYI IXYS Integrated Circuits Availability: 500In Stock250 On Order Expected 11-Feb-27 Gate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 500In Stock250 On Order Expected 11-Feb-27 | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 11 ns | 11 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
150In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 12.5 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | ||||
300In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
800In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Tube | |||||
200In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | |||||
Mfr: IXDN609SIA TTI: IXDN609SIA IXYS Integrated Circuits Availability: 700In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 700In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | |||
500In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | |||
300In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | Tube | ||||
Mfr: IXDI604SIA TTI: IXDI604SIA IXYS Integrated Circuits Availability: 700In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 700In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | |||
200In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
6,000In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOT-23-5 | 1 Driver | 1 Output | 2 A | 5 V | 24 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4310 | Reel | |||||
Mfr: IXDD604SIA TTI: IXDD604SIA IXYS Integrated Circuits Availability: 2,000In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 2,000In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | ||
Mfr: IXDN630MYI TTI: IXDN630MYI IXYS Integrated Circuits Availability: 150In StockGate Drivers 9V 5-PIN TO-263 MOSFET DRIVER; 30A | 150In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | TO-263-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
400In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Tube | |||
850In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube | |||
800In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
4,500In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
500In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 35 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Tube | |||||
600In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
700In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | AEC-Q100 | Tube | |||
800In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Tube |