SMD - Current & Power Monitors & Regulators
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Sensing Method | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Accuracy | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXCY10M45S-TRL TTI: IXCY10M45S-TRL IXYS Availability: 0In StockCurrent & Power Monitors & Regulators 0.01 Amps 450V | 0In Stock | Current Regulators | 450 V | SMD/SMT | TO-252 | Reel | |||||||||
Mfr: IXCY10M45S TTI: IXCY10M45S IXYS Availability: 0In StockCurrent & Power Monitors & Regulators 0.01 Amps 450V | 0In Stock | Current Regulators | High Side | 450 V | 20 V | 25 uA | - 55 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||
Mfr: IXCY10M90S TTI: IXCY10M90S IXYS Availability: 0In StockCurrent & Power Monitors & Regulators HIGH VOLT CRRNT REG 900V 100mA | 0In Stock | Current Regulators | High Side | 900 V | 20 V | 25 uA | - 55 C | + 150 C | SMD/SMT | TO-252-3 | Tube | ||||
Mfr: IXCY10M90S-TRL TTI: Not Assigned IXYS Availability: 0In StockCurrent & Power Monitors & Regulators | 0In Stock | Current Regulators | High Side | 900 V | 20 V | 25 uA | - 55 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||
Mfr: IXI848AS1T/R TTI: Not Assigned IXYS Availability: Not Available OnlineCurrent & Power Monitors & Regulators 2500 Amps 60V | Not Available Online | Current Regulators | 60 V | 2.7 V | - 40 C | + 85 C | SMD/SMT | SOIC-8 | |||||||
0In Stock | Current Monitors | 60 V | 3 V | SMD/SMT | TSOT-23 | Reel |