BM1P102FJ - AC/DC Converters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Input / Supply Voltage - Min | Input / Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM1P102FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters DC-DC Converter IC PWM Control Type | 0In Stock | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | PWM | Si | 100 kHz | 600 uA | - 40 C | + 105 C | BM1P102FJ | Reel | BM1P102FJ |