AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM2P103HK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters Integrated 800V Switching MOSFET, 100kHz, PWM Type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | SOP-8 | 8.9 V | 26 V | Flyback | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | BM2P134EF | ||||||||
Mfr: BM2P131H-Z TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | Flyback | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
0In Stock | SMD/SMT | SSOP-A20 | 8.6 V | 30 V | Flyback | Si | 120 kHz | - 40 C | + 125 C | Reel | |||||||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
Mfr: BM1R00149F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters SR Std 2.7-32V SOP8 | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00149F | ||||||||
0In Stock | SMD/SMT | SSOP-A20 | 8.6 V | 30 V | Flyback | Si | 120 kHz | - 40 C | + 125 C | Reel | |||||||||||
Not Available Online | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 775 uA | - 40 C | + 105 C | BM2P | Tube | ||||||||
0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | |||||||||
0In Stock | SMD/SMT | SOP-8 | 9 W | 8.9 V | 26 V | PWM | Si | 130 kHz | - 40 C | + 105 C | Reel | ||||||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | |||||||||
0In Stock | Through Hole | SOP-8 | 15 W | 8.9 V | 26 V | Si | 65 kHz | - 40 C | + 105 C | Reel | |||||||||||
Mfr: BM2P133HK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters Integrated 800V Switching MOSFET, 130kHz, PWM Type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Not Available Online | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 600 uA | - 40 C | + 105 C | BM2P | Tube | ||||||||
0In Stock | Through Hole | DIP-7K | 30 W | 8.9 V | 26 V | Si | 65 kHz | - 40 C | + 105 C | Tube | |||||||||||
Mfr: BM2P101E-Z TTI: BM2P101E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | BM2P101E | |||||||
Mfr: BM2P0361-Z TTI: BM2P0361-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7K IC CONVERTER | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | Flyback | Si | 65 kHz | 82 % | 650 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P201X-Z TTI: BM2P201X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | 12 V | 21.6 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P181S-Z TTI: BM2P181S-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET: The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter speciali | 0In Stock | Through Hole | DIP-7 | 12 V | 20.68 V | PWM | Si | 25 kHz | 45 % | 500 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1R00146F-E2 TTI: BM1R00146F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00146F | ||||||||
Mfr: BM2P137QK-Z TTI: BM2P137QK-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 800V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 10.6 V | 14.05 V | PWM | Si | 100 kHz | 84 % | 1.2 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1R00178F-E2 TTI: BM1R00178F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00178F |