GF - KEMET - Power Line Filters
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Noise Filter | 250 VAC, 250 VDC | 5 A | Chassis Mount | Stud | 1 mA | GF | Bulk | |||||||
Not Available Online | Noise Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Stud | 1 mA | GF | Bulk | |||||||
Not Available Online | 1-Phase Single-Stage Filter | 250 VAC, 250 VDC | 10 A | Chassis Mount | Screw | 1 mA | GF | Bulk | 60 Hz | UNFGF210UXXXXX | |||||
Not Available Online | Noise Filter | 250 VAC, 250 VDC | 15 A | Chassis Mount | Stud | 1 mA | GF | Bulk | |||||||
Not Available Online | Noise Filter | 250 VAC, 250 VDC | 10 A | Chassis Mount | Stud | 1 mA | GF | Bulk | |||||||
Not Available Online | 1-Phase Single-Stage Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Screw | 1 mA | GF | Bulk | 60 Hz | UNFGF220UXXXXX | |||||
Not Available Online | 1-Phase Single-Stage Filter | 250 VAC, 250 VDC | 5 A | Chassis Mount | Screw | 1 mA | GF | Bulk | 60 Hz | UNFGF205UXXXXX | |||||
Not Available Online | 1-Phase Single-Stage Filter | 250 VAC, 250 VDC | 5 A | Chassis Mount | Screw | 1 mA | GF | Bulk | 60 Hz | UNFGF205EXXXXX |