PL-500SM-N - EV Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68In Stock | 3.5 A | 300 V | Cable Mount | Solder Cup | IP67 | Black | PL-500SM-N | ||||||||||
19In Stock | 400 A | 1 kVDC | Panel Mount | Cable | IP67, IP69K | PL-500SM-N | |||||||||||
187In Stock | 300 A | 1 kVDC | Free Hanging | Wire | IP67 | PL-500SM-N | |||||||||||
8In Stock | 200 A | 1 kVDC | Panel Mount | Cable | IP67 | PL-500SM-N | |||||||||||
155In Stock | 1 Position | 300 A | 1 kVDC | Panel Mount | Crimp | Right Angle | IP67 | - 40 C | + 125 C | PL-500SM-N | |||||||
0In Stock | 3 A | 300 V | Cable | Solder Cup | PL-500SM-N | ||||||||||||
0In Stock | 3 A | 300 V | Panel Mount | Solder Cup | IP67 | PL-500SM-N | |||||||||||
0In Stock | 3 A | 300 V | Panel Mount | Solder Cup | IP67 | PL-500SM-N |