EV Connectors
4,185 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Gender | Number of Positions | Current Rating | Voltage Rating | Mounting Style | Termination Style | Mounting Angle | IP Rating | Color | Housing Material | Minimum Operating Temperature | Maximum Operating Temperature | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73In Stock | ||||||||||||||||||
50In Stock | 3 Position | 5 A | 60 VDC, 1 kVDC | Cable | Cable | Straight | IP69X | - 40 C | + 125 C | |||||||||
45In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Yellow | - 40 C | + 125 C | ||||||
53In Stock | 2 Position | 5 A | 60 VDC, 1 kVDC | Cable | Cable | Straight | IP67 | - 40 C | + 125 C | |||||||||
50In Stock | 3 Position | 5 A | 60 VDC, 1 kVDC | Cable | Cable | Straight | IP69X | - 40 C | + 125 C | |||||||||
60In Stock | ||||||||||||||||||
25In Stock | D38999 III | EP439511 | ||||||||||||||||
100In Stock | ||||||||||||||||||
Mfr: 310409 TTI: PL19X-501-95-2-G86 Amphenol Availability: 24In StockEV Connectors POWERLOK 14MM G2 1POS STRAIGHT | 24In Stock | AC-HA024327 | ||||||||||||||||
30In Stock | 1 Position | 500 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67 | - 40 C | + 125 C | |||||||||
167In Stock | 1 Position | 150 A | 1 kVDC | Free Hanging | Wire | Straight | IP67 | - 40 C | + 125 C | |||||||||
50In Stock | ||||||||||||||||||
120In Stock | 1 Position | 200 A | 1 kVDC | Panel Mount | Cable | Straight | IP67 | - 40 C | + 125 C | |||||||||
Mfr: C20-738986-2US2 TTI: C20-738986-2US2 Amphenol Availability: 5In StockEV Connectors 5.7MM EPOWER-LITE 2WAY PLUG, | 5In Stock | 2 Position | 120 A | 600 VAC | Crimp | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | ||||||||
Mfr: C40-738986-2US2 TTI: C40-738986-2US2 Amphenol Availability: 7In StockEV Connectors 5.7MM EPOWER-LITE 2WAY PLUG, | 7In Stock | 2 Position | 120 A | 600 VAC | Crimp | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | ||||||||
86In Stock | AC-CP001617 | |||||||||||||||||
100In Stock | AC-CP001618 | |||||||||||||||||
20In Stock | ||||||||||||||||||
49In Stock | ||||||||||||||||||
81In Stock | ||||||||||||||||||
10In Stock | 2 Position | 60 A | 1 kVDC | Crimp | IP67 | |||||||||||||
40In Stock | ||||||||||||||||||
Mfr: C40-738986-2US1 TTI: C40-738986-2US1 Amphenol Availability: 7In StockEV Connectors 5.7MM EPOWER-LITE 2WAY PLUG, | 7In Stock | 2 Position | 100 A | 600 VAC | Crimp | Straight | IP67 | Thermoplastic (TP) | - 40 C | + 125 C | ||||||||
100In Stock | ||||||||||||||||||
51In Stock | RADSOK | Female | 1 Position | 300 A | 1 kVDC | Panel Mount | Busbar | Straight | IP67, IP6K9K | Yellow | - 40 C | + 125 C |